The TruStability SSC Differential Pressure Sensor from Honeywell has an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. This SMD/SMT packaged sensor features SPI output and is RoHS compliant. It is designed for use in applications requiring differential pressure measurement.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRNN040MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.58PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |