The SSCMRNN1.6BA4A3 from Honeywell is an absolute pressure sensor with a maximum operating pressure range of 0 to 1.6bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device operates within a temperature range of -40 to 85°C and has a maximum supply current of 2.1mA. It is designed for board mount applications and is suitable for use with air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRNN1.6BA4A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.