This 8-pin surface mount pressure sensor from Honeywell measures pressures up to 5psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 85°C and can withstand overloads of up to 30psi. The device requires a supply voltage between 4.75 and 5.25V and draws a maximum current of 3mA. The sensor is designed for use in air or gas environments and responds in approximately 0.46 seconds.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |