The SSCMRNT100PG2A5 is an 8-pin SMD pressure sensor from Honeywell, designed for gage pressure measurement within the range of 0 to 100psi. It operates on a supply voltage of 4.75 to 5.25V and can withstand a maximum overload pressure of 250psi. The device has an accuracy of ±0.25 and a response time of 0.46. It is suitable for use in air or gas environments and has a maximum supply current of 3mA. The SSCMRNT100PG2A5 is a surface-mount device with a typical operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRNT100PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.