The SSCMRNV060PA4A5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 60psi. It can withstand a maximum overload pressure of 120psi and features an accuracy of ±0.25%. The device can be powered with a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. It has a maximum supply current of 3mA and a response time of 0.46ms. The SSCMRNV060PA4A5 is designed for board mount applications and is suitable for use in air and gas media, with an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRNV060PA4A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.