
The TruStability SSC differential pressure sensor is a board-mount device with an operating temperature range of -40°C to 85°C. It features a response time of 1ms and is RoHS compliant. The sensor is designed for use in environmental sensing applications and is suitable for pressures up to 120PSI.
Honeywell SSCMRRD030PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 3.3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 30PSI |
| Output Type | Analog, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRD030PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.