This gage pressure sensor from Honeywell features an operating pressure range of 0 to 0.4bar and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 1.4bar and has a response time of 0.46 seconds. The device is powered by a 3.3V supply and has a maximum supply current of 2.1mA. It is designed for use in air and gas media and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The sensor is packaged in an SMD module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRRD400MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.