
The TruStability SSC Differential Pressure Sensor is a surface-mount module with an I2C output, suitable for environmental sensing applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor is designed for board mounting and features a barbed port style.
Honeywell SSCMRRN001ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Output Type | I2C |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN001ND2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.