
The TruStability SSCMRRN001NDAA5 is a differential pressure sensor with an operating supply voltage of 5V and an operating pressure of 0.04PSI. It features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The sensor is packaged in a surface mount device (SMD/SMT) and is compliant with RoHS regulations. It is part of the TruStability SSC series and is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCMRRN001NDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMRRN001NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN001NDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
