
The TruStability SSC differential pressure sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is designed for use with a 3.3V supply voltage. This SMD/SMT packaged sensor is RoHS compliant and suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRRN002NDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.