
Differential pressure sensor with a 0.25% accuracy, designed for surface mount applications. Features a ceramic construction and operates within a -40°C to 85°C temperature range. This analog output sensor supports a 3V to 3.6V supply voltage, with a nominal supply current of 1.6mA. It offers a 5 PSI operating pressure range and a 1ms response time, meeting RoHS compliance.
Honeywell SSCMRRN005PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN005PDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
