The TruStability SSCMRRN005PDAA5 is a differential pressure sensor with an accuracy of 0.25%. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The sensor is RoHS compliant and features a barbed port style. It is part of the TruStability SSC series and is suitable for use in environments with pressures up to 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRRN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.