
The SSCMRRN015PGAA5 is a pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The device is a vented gauge pressure sensor with a barbed port style and is terminated in SMD/SMT. It is compliant with RoHS regulations and is part of the TruStability SSC series.
Honeywell SSCMRRN015PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.