Board Mount Pressure Sensor -0.04bar to 0.04bar Differential
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRRN040MDSA3T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.27 |
| Supply Voltage-Max | 3.33 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |