The SSCMRRN060MD5A3 is a differential pressure sensor with an operating pressure range of -0.06bar to 0.06bar and a maximum overload pressure of 0.5bar. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The sensor has a response time of 0.46 and an accuracy of ±0.25. It is designed for use in air or gas media and has a typical operating supply voltage of 3.3V. The SSCMRRN060MD5A3 is a surface mount device with an 8-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRRN060MD5A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.