
The TruStability SSCMRRN060MDSA5 is a differential pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is supplied with 5V. The sensor has a supply current of 2mA and is terminated with SMD/SMT. It is compliant with RoHS regulations and features a barbed port style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCMRRN060MDSA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMRRN060MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN060MDSA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.