
The TruStability SSC pressure sensor is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It has a response time of 1ms and is RoHS compliant. The sensor is available in a ROHS COMPLIANT, CERAMIC, SMT-8 package type and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell SSCMRRN100MDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMRRN100MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1.45PSI |
| Output Type | Analog, Analog Voltage, Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN100MDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.