Sign in to ask questions about the Honeywell SSCMRRN100MDAA5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMRRN100MDAA5T technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Analog Voltage |
| Package Quantity | 800 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN100MDAA5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
