The SSCMRRN250MG2A5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.25 bar. It can withstand a maximum overload pressure of 1.4 bar and operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 4.75 and 5.25 volts and draws a maximum supply current of 3 mA. It is suitable for use in air and gas media and has a response time of 0.46 seconds.
Honeywell SSCMRRN250MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.