The SSCSAAD060PD2A5 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -60psi to 60psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a supply voltage of 4.75 to 5.25V, with a maximum supply current of 3mA. The SSCSAAD060PD2A5 is a board-mount pressure sensor suitable for use in air or gas media, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSAAD060PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.