Pressure Sensor -10inH2O to 10inH2O Differential 4-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Honeywell SSCSAAN010NDAA5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.95 |
| Supply Voltage-Max | 5.05 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.