
The TruStability SSC Absolute Pressure Sensor is a RoHS compliant, ceramic, SIP-4 package device. It operates over a temperature range of -40°C to 85°C and has a response time of 1ms. The sensor has a nominal supply current of 1.6mA and a maximum supply voltage of 3.6V. It is designed for use in pressure sensing applications and is suitable for use in environments with operating pressures up to 29.01PSI.
Sign in to ask questions about the Honeywell SSCSANN001BAAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSANN001BAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 2.97V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN001BAAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.