
Peizoresistive pressure sensor with a gauge pressure type, measuring from 0 psi to 14.5 psi with a maximum operating pressure of 29.01 psi. Features 0.25% accuracy and a 1 ms response time. Operates with a 5V supply voltage (4.75V to 5.25V) and draws a nominal 2mA supply current. Housed in a SIP package with through-hole mounting and a barbed port style, this RoHS compliant ceramic component offers analog voltage output.
Sign in to ask questions about the Honeywell SSCSANN001BGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSANN001BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Overall Depth | 9.91mm |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN001BGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
