
Peizoresistive pressure sensor with a 1 PSI maximum operating pressure and 0.25% accuracy. Features a rectangular ceramic SIP package with through-hole mounting and a barbed port style. Operates within a -40°C to 85°C temperature range, requiring a 5V supply voltage and drawing 2mA nominal current. Delivers an analog voltage output and boasts a 1ms response time. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCSANN001PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSANN001PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 10mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Overall Depth | 9.91mm |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN001PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
