The SSCSANN005PD3A3 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -5psi to 5psi and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 30psi and has a response time of 0.46 seconds. The sensor is powered by a 3.6V supply, with a maximum supply current of 2.1mA. It is suitable for use in air or gas media and has a typical operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSANN005PD3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.