
Board mount analog pressure sensor with a 0 to 5 psi gauge pressure range and 0.25% accuracy. Features a 4-pin SIP package for through-hole mounting, a barbed port, and an analog output voltage from 0.33V to 2.97V. Operates with a 3.3V supply voltage and has a fast 1ms response time. Suitable for medical applications, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell SSCSANN005PGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSANN005PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 2.97V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 1.6mA |
| Termination | PCB |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN005PGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
