
Absolute pressure sensor with a 0psi to 15psi operating range and 0.25% accuracy. Features a 0.5V to 4.5V analog voltage output and a 4-pin SIP module package for through-hole mounting. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 2mA. Suitable for applications requiring a 1ms response time and rated for a maximum operating temperature of 85°C.
Honeywell SSCSANN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN015PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
