The Honeywell SSCSANN060PA5A5 is an absolute pressure sensor with a measurement range of 0 to 60psi. It operates within a temperature range of -40°C to 85°C and has an accuracy of ±0.25%. The device has a maximum supply current of 3mA and a typical operating supply voltage of 5V. It is available in a 4-pin SIP module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSANN060PA5A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.