The SSCSANN100MDAA5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -0.1bar to 0.1bar and can withstand a maximum overload pressure of 0.5bar. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The sensor's accuracy is ±0.25% and it can supply a maximum current of 3mA. The SSCSANN100MDAA5 is a SIP package with a 4-pin configuration, suitable for use in environmental sensing applications.
Honeywell SSCSANN100MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.