The TruStability SSC Absolute Pressure Sensor is a board mount pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a response time of 1ms and is suitable for use in applications with a maximum pressure of 250PSI.
Sign in to ask questions about the Honeywell SSCSANN150PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSANN150PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 150PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN150PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
