The SSCSANN150PG2A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand a maximum overload pressure of 250psi and has an accuracy of ±0.25%. The device requires a supply voltage between 3 and 3.6 volts and draws a maximum supply current of 2.1mA. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and is suitable for use in air or gas environments. The sensor is available in a SIP module package with 4 pins.
Honeywell SSCSANN150PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.