The SSCSANN250MGAA5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.25 bar. It features a maximum overload pressure of 1.4 bar and an accuracy of ±0.25%. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. It can operate within a temperature range of -40 to 85 degrees Celsius, with a maximum supply current of 3 milliamps. The sensor is available in a 4-pin SIP package and is suitable for use in air or gas media.
Honeywell SSCSANN250MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.