
The TruStability SSC Absolute Pressure Sensor is a board-mount pressure sensor with a nominal supply current of 1.6mA and a maximum supply voltage of 3.3V. It features a response time of 1ms and is RoHS compliant. The sensor is available in a SIP package and operates over a temperature range of -40°C to 85°C. It is designed for use in absolute pressure applications and is part of the TruStability SSC series.
Sign in to ask questions about the Honeywell SSCSANN600MAAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSANN600MAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 8.7PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSANN600MAAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.