The Honeywell SSCSANN600MDAA3 is a differential pressure sensor with an operating pressure range of -0.6 to 0.6 bar and a maximum overload pressure of 2 bar. It operates on a supply voltage of 3.3V, with a maximum supply current of 2.1mA. The sensor has an accuracy of ±0.25% and a response time of 1ms. It is available in a 4-pin SIP package and is suitable for use in air or gas media.
Honeywell SSCSANN600MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.