The Honeywell SSCSANV001BAAA3 is an absolute pressure sensor with a pressure range of 0 to 1 bar. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The device has a response time of 1 and an accuracy of ±0.25. It is designed for use in air or gas media and is suitable for operating temperatures between -40 and 85 degrees Celsius. The sensor is packaged in a SIP-4 package and is suitable for board mount applications.
Honeywell SSCSANV001BAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.