
Pressure Sensor -0.01bar to 0.01bar Differential 4-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCSDRN010MD2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSDRN010MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.15PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSDRN010MD2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
