The SSCSDRN060MD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.06bar to 0.06bar and can withstand overload pressures of up to 0.5bar. The device requires a supply voltage between 3 and 3.6 volts and draws a maximum current of 2.1mA. It features a response time of 0.46ms and is suitable for use in air or gas environments. The SSCSDRN060MD2A3 is a board-mountable SIP module with 4 pins, and its operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |