The SSCSDRN060MD2A5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.06bar to 0.06bar and can withstand a maximum overload pressure of 0.5bar. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. It can draw up to 3mA of current and features a response time of 0.46ms. The SSCSDRN060MD2A5 is suitable for use in air and gas media, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSDRN060MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |