The SSCSDRN2.5BD2A5 is a differential pressure sensor from Honeywell, operating within a pressure range of -2.5bar to 2.5bar. It can withstand a maximum overload pressure of 6bar and has a maximum supply current of 3mA. The device is powered by a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The sensor has a response time of 0.46ms and is suitable for use in air and gas media.
Honeywell SSCSDRN2.5BD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2.5bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.