The SSCSDRN250MD2A3 differential pressure sensor from Honeywell offers a pressure range of -0.25bar to 0.25bar with a maximum overload pressure of 1.4bar. It operates within a supply voltage range of 3 to 3.6V, with a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA. The sensor has a response time of 0.46ms and is designed for use in air or gas media. It is available in a 4-pin SIP module package and is suitable for board mount applications.
Honeywell SSCSDRN250MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.