The SSCSDRN250MD2A5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.25 to 0.25 bar and can withstand a maximum overload pressure of 1.4 bar. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. The sensor's accuracy is ±0.25% and it can handle a maximum supply current of 3mA. The SSCSDRN250MD2A5 is a board-mountable SIP module with a response time of 0.46ms, suitable for use in air or gas media within the -40 to 85°C temperature range.
Honeywell SSCSDRN250MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.