The SSCSFNN100MG7A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.1 bar. It can withstand a maximum overload pressure of 0.5 bar. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 3 mA. The sensor has a response time of 0.46 seconds and an accuracy of ±0.25%. It is designed for use in air or gas media and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a 4-pin SIP module package.
Honeywell SSCSFNN100MG7A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.