
The TruStability SSC Absolute Pressure Sensor is a 5V, analog voltage output device with an accuracy of 0.25%. It features a SIP-4 package and operates within a temperature range of -40°C to 85°C. The sensor is designed for absolute pressure measurement and is compliant with RoHS regulations. It has a maximum operating pressure of 30PSI and an operating supply voltage of 5V.
Sign in to ask questions about the Honeywell SSCSGNN015PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSGNN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSGNN015PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.