
The TruStability SSC Absolute Pressure Sensor is a 5V, analog voltage output device with a SIP package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor measures absolute pressure with a maximum operating pressure of 250PSI and an operating pressure of 150PSI. It features an accuracy of 0.25% and a barbed port style.
Sign in to ask questions about the Honeywell SSCSGNN150PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSGNN150PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSGNN150PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.