The differential pressure sensor is a device that measures the difference in pressure between two points. It has an operating pressure range of -0.06bar to 0.06bar and can withstand a maximum overload pressure of 0.5bar. The sensor operates within a temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 3 and 3.6 volts. The typical operating supply voltage is 3.3 volts, and the maximum supply current is 2.1 milliamps. The sensor has a response time of 0.46 milliseconds and is designed for use in air or gas environments. It is a board-mount device with a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSHHN060MD3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.