
The TruStability SSC Absolute Pressure Sensor is a 5V, 2mA device with an operating pressure range of 60PSI and a maximum pressure rating of 120PSI. It features a temperature range of -20°C to 85°C and is packaged in a SIP format. This RoHS compliant sensor is suitable for use in a variety of applications.
Honeywell SSCSHNT060PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.