The TruStability SSC differential pressure sensor is a board-mount device with a SIP package and through-hole mount. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The sensor is RoHS compliant and features a barbless port style. It has a maximum operating pressure of 30PSI and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V.
Honeywell SSCSLNN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.