The SSCSLNN060PAAA5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 60psi. It can withstand overload pressures of up to 120psi. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 3mA. The sensor's output voltage ranges from 0.5 to 4.5V, with a response time of 1ms. It is designed for use in air or gas media and is suitable for board mount applications. The SSCSLNN060PAAA5 is rated for operation between -40°C and 85°C.
Honeywell SSCSLNN060PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.