The Absolute Pressure Sensor from Honeywell features an operating pressure range of 0 to 1.6bar and a maximum overload pressure of 4bar. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25. The device is suitable for use in air or gas environments and has a response time of 0.46. It is designed for board mount applications and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSLNN1.6BA7A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.