
The TruStability SSC pressure sensor is a vented gauge sensor with a nominal supply current of 1.6mA and a maximum supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a response time of 1ms. The sensor is available in a RoHS compliant, ceramic SIP-4 package and is suitable for use in a variety of applications.
Honeywell SSCSLNN100MGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 1.45PSI |
| Output Type | Voltage, Analog |
| Output Voltage | 2.97V |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.